Part Details for ISL89160FBEAZ by Intersil Corporation
Overview of ISL89160FBEAZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL89160FBEAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
477 Partner Stock |
|
$2.4600 / $6.8600 | Buy Now |
|
Rochester Electronics | ISL89160 - AND Gate Based MOSFET Driver, 6A, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 124 |
|
$3.0300 / $3.5600 | Buy Now |
Part Details for ISL89160FBEAZ
ISL89160FBEAZ CAD Models
ISL89160FBEAZ Part Data Attributes:
|
ISL89160FBEAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89160FBEAZ
Intersil Corporation
High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3.9 mm |
Alternate Parts for ISL89160FBEAZ
This table gives cross-reference parts and alternative options found for ISL89160FBEAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89160FBEAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89160FBEAZ | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89160FBEAZ vs ISL89160FBEAZ |
ISL89160FBEAZ-T13 | AND GATE BASED MOSFET DRIVER | Intersil Corporation | ISL89160FBEAZ vs ISL89160FBEAZ-T13 |
ISL89160FBEAZ-T7 | AND GATE BASED MOSFET DRIVER | Intersil Corporation | ISL89160FBEAZ vs ISL89160FBEAZ-T7 |