Part Details for ISL85033IRTZ by Intersil Corporation
Overview of ISL85033IRTZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL85033IRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL SWITCHING CONTROLLER, 580 kHz SWITCHING FREQ-MAX, PQCC28 | 32 |
|
$3.2100 / $4.8150 | Buy Now |
|
Win Source Electronics | IC REG BCK ADJ 3A SNGL/DL 28TQFN | 73377 |
|
$1.4130 / $2.1200 | Buy Now |
Part Details for ISL85033IRTZ
ISL85033IRTZ CAD Models
ISL85033IRTZ Part Data Attributes:
|
ISL85033IRTZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85033IRTZ
Intersil Corporation
Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current; TQFN28; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, LCC28,.16SQ,16 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL85033IRTZ
This table gives cross-reference parts and alternative options found for ISL85033IRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85033IRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85033IRTZ-T13 | Dual Switching Controller | Renesas Electronics Corporation | ISL85033IRTZ vs ISL85033IRTZ-T13 |
ISL85033IRTZ-T7 | Dual Switching Controller | Renesas Electronics Corporation | ISL85033IRTZ vs ISL85033IRTZ-T7 |
ISL85033IRTZ-T | Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current, TQFN, /Reel | Renesas Electronics Corporation | ISL85033IRTZ vs ISL85033IRTZ-T |
ISL85033IRTZ-T | Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current; TQFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL85033IRTZ vs ISL85033IRTZ-T |