-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8435
|
Newark | 3A Standard Buck Regulator - 4X4 Tqfn, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL85033IRTZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $1.9900 | Buy Now |
DISTI #
ISL85033IRTZ-T-ND
|
DigiKey | IC REG BUCK ADJ 3A SGL/DL 28TQFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1073 | Buy Now |
DISTI #
ISL85033IRTZ-T
|
Avnet Americas | Conv DC-DC Dual Step Down 4.5V to 28V 28-Pin TQFN EP T/R - Tape and Reel (Alt: ISL85033IRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.0701 / $2.3635 | Buy Now |
DISTI #
968-ISL85033IRTZ-T
|
Mouser Electronics | Switching Voltage Regulators 3A STD BUCKG 4X4 TQFN RoHS: Compliant | 0 |
|
$2.0900 / $4.3700 | Order Now |
|
Future Electronics | 3A buck RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
DISTI #
ISL85033IRTZ-T
|
Avnet Silica | Conv DC-DC Dual Step Down 4.5V to 28V 28-Pin TQFN EP T/R (Alt: ISL85033IRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 3A SGL/DL 28TQFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 or 2 Output 3A 28-WFQFN Exposed Pad | 10000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3A SGL/DL 28TQFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 or 2 Output 3A 28-WFQFN Exposed Pad | 73000 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85033IRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85033IRTZ-T
Renesas Electronics Corporation
Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | L28.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ADJUSTABLE UPTO 3AMP | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL85033IRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85033IRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85033IRTZ-T | Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current; TQFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL85033IRTZ-T vs ISL85033IRTZ-T |
ISL85033IRTZ | Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current, TQFN, /Tube | Renesas Electronics Corporation | ISL85033IRTZ-T vs ISL85033IRTZ |
ISL85033IRTZ | Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current; TQFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL85033IRTZ-T vs ISL85033IRTZ |
ISL85033IRTZ-T7A | Dual Switching Controller | Renesas Electronics Corporation | ISL85033IRTZ-T vs ISL85033IRTZ-T7A |