Datasheets
ISL85001IRZ by:

1A Standard Buck PWM Regulator; DFN12; Temp Range: -40° to 85°C

Part Details for ISL85001IRZ by Intersil Corporation

Overview of ISL85001IRZ by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for ISL85001IRZ

ISL85001IRZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL85001IRZ Part Data Attributes:

ISL85001IRZ Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL85001IRZ Intersil Corporation 1A Standard Buck PWM Regulator; DFN12; Temp Range: -40° to 85°C
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code DFN
Package Description HVSON, SOLCC12,.12,20
Pin Count 12
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 19V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 25 V
Input Voltage-Min 5.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-N12
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC12,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 550 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

ISL85001IRZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL85001IRZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL85001IRZ by Intersil Corporation

  • Please alert me when ISL85001IRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL85001IRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL85001IRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL85001IRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL85001IRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL85001IRZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: