-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8485EIPZ | Renesas Electronics Corporation | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86116359
|
Verical | ISL8485EIPZ Min Qty: 151 Package Multiple: 1 Date Code: 1901 | Americas - 14096 |
|
$2.2500 / $2.4875 | Buy Now |
DISTI #
86109167
|
Verical | ISL8485EIPZ Min Qty: 151 Package Multiple: 1 Date Code: 1801 | Americas - 930 |
|
$2.2500 / $2.4875 | Buy Now |
|
Rochester Electronics | ISL8485E - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14096 |
|
$1.8000 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8485EIPZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8485EIPZ
Renesas Electronics Corporation
ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-01-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ISL8485EIPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485EIPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL8485EMPZ | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | ISL8485EIPZ vs ISL8485EMPZ |
ISL8485EIPZ | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | ISL8485EIPZ vs ISL8485EIPZ |
ISL8485EIPZ | Intersil Corporation | Check for Price | ESD Protected to ±15kV, 5V, Low Power, High SpeedRate Limited, RS-485/RS-422 Transceivers; PDIP8, SOIC8; Temp Range: See Datasheet | ISL8485EIPZ vs ISL8485EIPZ |
ISL8485ECPZ | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | ISL8485EIPZ vs ISL8485ECPZ |
ISL8485ECPZ-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | ISL8485EIPZ vs ISL8485ECPZ-T |
ISL8485EIPZ-T | Renesas Electronics Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | ISL8485EIPZ vs ISL8485EIPZ-T |
ISL8485ECP-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, 8 PIN | ISL8485EIPZ vs ISL8485ECP-T |
ISL8485EIP | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | ISL8485EIPZ vs ISL8485EIP |
ISL8485EIP-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, 8 PIN | ISL8485EIPZ vs ISL8485EIP-T |