Part Details for ISL8483EIBZ-T7A by Intersil Corporation
Overview of ISL8483EIBZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL8483EIBZ-T7A
ISL8483EIBZ-T7A CAD Models
ISL8483EIBZ-T7A Part Data Attributes:
|
ISL8483EIBZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8483EIBZ-T7A
Intersil Corporation
ESD Protected to ±15kV, 5V, Low Power, Slew Rate Limited, RS-485/RS-422 Transceivers; SOIC8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |