Part Details for ISL84715IHZ-T by Intersil Corporation
Overview of ISL84715IHZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84715IHZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, SPST Analog Switches |
Part Details for ISL84715IHZ-T
ISL84715IHZ-T CAD Models
ISL84715IHZ-T Part Data Attributes
|
ISL84715IHZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84715IHZ-T
Intersil Corporation
Ultra Low ON-Resistance, Low Voltage, Single Supply, SPST Analog Switches; SC705; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 705 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11 ns | |
Switch-on Time-Max | 22 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for ISL84715IHZ-T
This table gives cross-reference parts and alternative options found for ISL84715IHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84715IHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA1156P6X_NL | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | ISL84715IHZ-T vs FSA1156P6X_NL |
FSA1156P6X | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | ISL84715IHZ-T vs FSA1156P6X |
FSA1157P6 | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | ISL84715IHZ-T vs FSA1157P6 |
PI3A4629ZCEX | SPST, 1 Func, 1 Channel, CMOS, LEAD FREE, TDFN-6 | Pericom Semiconductor Corporation | ISL84715IHZ-T vs PI3A4629ZCEX |
FSA1157L6X | Low RON Low-Voltage SPST Analog Switch, 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED), 5000/TAPE REEL | Fairchild Semiconductor Corporation | ISL84715IHZ-T vs FSA1157L6X |
FSA1156P6 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | Rochester Electronics LLC | ISL84715IHZ-T vs FSA1156P6 |
FSA1157P6X | Low RON Low-Voltage SPST Analog Switch, 3000-REEL | onsemi | ISL84715IHZ-T vs FSA1157P6X |
FSA1156P6X | Low RON Low-Voltage SPST Analog Switch, 3000-REEL | onsemi | ISL84715IHZ-T vs FSA1156P6X |