Part Details for PI3A4629ZCEX by Pericom Semiconductor Corporation
Overview of PI3A4629ZCEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI3A4629ZCEX
PI3A4629ZCEX CAD Models
PI3A4629ZCEX Part Data Attributes
|
PI3A4629ZCEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3A4629ZCEX
Pericom Semiconductor Corporation
SPST, 1 Func, 1 Channel, CMOS, LEAD FREE, TDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.08,25 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XDSO-N6 | |
Length | 2.3 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.4 Ω | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for PI3A4629ZCEX
This table gives cross-reference parts and alternative options found for PI3A4629ZCEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3A4629ZCEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL84715IH-T | Intersil Corporation | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, MO-203-AA, SC-70, 5 PIN | PI3A4629ZCEX vs ISL84715IH-T |
FSA1156P6 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | PI3A4629ZCEX vs FSA1156P6 |
FSA1156P6X | onsemi | Check for Price | Low RON Low-Voltage SPST Analog Switch, 3000-REEL | PI3A4629ZCEX vs FSA1156P6X |
FSA1156P6X | Fairchild Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | PI3A4629ZCEX vs FSA1156P6X |
FSA1157P6X | Fairchild Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | PI3A4629ZCEX vs FSA1157P6X |
FSA1156P6X_NL | Fairchild Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | PI3A4629ZCEX vs FSA1156P6X_NL |
FSA1156P6 | Fairchild Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | PI3A4629ZCEX vs FSA1156P6 |