Part Details for ISL83491IP by Renesas Electronics Corporation
Overview of ISL83491IP by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL83491IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL83491IP
|
Avnet Americas | - Rail/Tube (Alt: ISL83491IP) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 247 Partner Stock |
|
RFQ |
Part Details for ISL83491IP
ISL83491IP CAD Models
ISL83491IP Part Data Attributes
|
ISL83491IP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83491IP
Renesas Electronics Corporation
Line Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 35 ns | |
Width | 7.62 mm |
Alternate Parts for ISL83491IP
This table gives cross-reference parts and alternative options found for ISL83491IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83491IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83491IBZ-T7A | 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL83491IP vs ISL83491IBZ-T7A |
ISL83491IB-T | Line Transceiver | Renesas Electronics Corporation | ISL83491IP vs ISL83491IB-T |
ISL83491IBZ-T | 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL83491IP vs ISL83491IBZ-T |
ISL83491IBZ | 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL83491IP vs ISL83491IBZ |