Part Details for ISL83385EIB by Rochester Electronics LLC
Overview of ISL83385EIB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ISL83385EIB
ISL83385EIB CAD Models
ISL83385EIB Part Data Attributes
|
ISL83385EIB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL83385EIB
Rochester Electronics LLC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AB, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL83385EIB
This table gives cross-reference parts and alternative options found for ISL83385EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83385EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3222EHET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, PLASTIC, WSOIC-18 | Exar Corporation | ISL83385EIB vs SP3222EHET/TR |
SP3222BET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, PLASTIC, SOIC-18 | Exar Corporation | ISL83385EIB vs SP3222BET-L |
SP3222EHET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, PLASTIC, WSOIC-18 | Sipex Corporation | ISL83385EIB vs SP3222EHET-L |
SP3222EHET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, PLASTIC, WSOIC-18 | Sipex Corporation | ISL83385EIB vs SP3222EHET/TR |
SP3222EHET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, PLASTIC, WSOIC-18 | Sipex Corporation | ISL83385EIB vs SP3222EHET-L/TR |
SP3222EHET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, PLASTIC, WSOIC-18 | Sipex Corporation | ISL83385EIB vs SP3222EHET |
SP3222HCT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, SOIC-18 | Sipex Corporation | ISL83385EIB vs SP3222HCT |
ISL83385EIBZ | ±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet | Intersil Corporation | ISL83385EIB vs ISL83385EIBZ |
SP3222EBCT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, MS-013AB, WSOIC-18 | Exar Corporation | ISL83385EIB vs SP3222EBCT |
SP3222EUCT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, LEAD FREE, MS-013AB, SOIC-18 | Exar Corporation | ISL83385EIB vs SP3222EUCT-L/TR |