Part Details for ISL83385EIB by Intersil Corporation
Overview of ISL83385EIB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL83385EIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitter/Recievers, +/-15KV ESD Protected, PDSO18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1784 |
|
$1.0300 / $1.2200 | Buy Now |
Part Details for ISL83385EIB
ISL83385EIB CAD Models
ISL83385EIB Part Data Attributes
|
ISL83385EIB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83385EIB
Intersil Corporation
DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013AB, SOIC-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AB, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL83385EIB
This table gives cross-reference parts and alternative options found for ISL83385EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83385EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3222EHCT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, PLASTIC, WSOIC-18 | Sipex Corporation | ISL83385EIB vs SP3222EHCT-L/TR |
SP3222EBET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, MS-013AB, WSOIC-18 | Exar Corporation | ISL83385EIB vs SP3222EBET-L/TR |
SP3222EHET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, PLASTIC, WSOIC-18 | Sipex Corporation | ISL83385EIB vs SP3222EHET-L |
SP3222EHET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, PLASTIC, WSOIC-18 | Sipex Corporation | ISL83385EIB vs SP3222EHET/TR |
SP3222EBET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, MS-013AB, WSOIC-18 | Exar Corporation | ISL83385EIB vs SP3222EBET-L |
SP3222CT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, PLASTIC, SOIC-18 | Exar Corporation | ISL83385EIB vs SP3222CT |
ISL83385ECB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL83385EIB vs ISL83385ECB |
SP3222HCT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, SOIC-18 | Sipex Corporation | ISL83385EIB vs SP3222HCT |
SP3222BET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, SOIC-18 | Exar Corporation | ISL83385EIB vs SP3222BET |
ISL83385EIB-T | Line Transceiver | Renesas Electronics Corporation | ISL83385EIB vs ISL83385EIB-T |