Part Details for ISL83384ECAZA-T by Intersil Corporation
Results Overview of ISL83384ECAZA-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL83384ECAZA-T Information
ISL83384ECAZA-T by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISL83384ECAZA-T
ISL83384ECAZA-T CAD Models
ISL83384ECAZA-T Part Data Attributes
|
ISL83384ECAZA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83384ECAZA-T
Intersil Corporation
±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250Kbps, RS-232 Transmitter/Receiver; SSOP20; Temp Range: See Datasheet
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 5.29 mm |
Alternate Parts for ISL83384ECAZA-T
This table gives cross-reference parts and alternative options found for ISL83384ECAZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83384ECAZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL83384ECAZA | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL83384ECAZA-T vs ISL83384ECAZA |
ISL83384ECAZA | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250Kbps, RS-232 Transmitter/Receiver; SSOP20; Temp Range: See Datasheet | ISL83384ECAZA-T vs ISL83384ECAZA |
ISL83384ECA-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | ISL83384ECAZA-T vs ISL83384ECA-T |
ISL83384EIA-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | ISL83384ECAZA-T vs ISL83384EIA-T |
ISL83384EIA | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | ISL83384ECAZA-T vs ISL83384EIA |
MAX3384ECWN+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 3.0V to 5.5V, Low-Power, Up to 250kbps, True RS-232 Transceiver, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | ISL83384ECAZA-T vs MAX3384ECWN+T |
ISL83384ECA-T | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL83384ECAZA-T vs ISL83384ECA-T |
ST3384EBPR | STMicroelectronics | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, SSOP-20 | ISL83384ECAZA-T vs ST3384EBPR |
ISL83384ECB | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013AB, SOIC-18 | ISL83384ECAZA-T vs ISL83384ECB |
MAX3384EEAP+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | ISL83384ECAZA-T vs MAX3384EEAP+T |