Part Details for ISL83080EIB by Renesas Electronics Corporation
Overview of ISL83080EIB by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83080EIBZ | Renesas Electronics Corporation | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers | |
ISL83080EIBZ-T | Renesas Electronics Corporation | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers |
Price & Stock for ISL83080EIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL83080EIB
|
Avnet Americas | - Bulk (Alt: ISL83080EIB) RoHS: Not Compliant Min Qty: 83 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 16868 Partner Stock |
|
RFQ | |
DISTI #
C1S329800014278
|
Chip1Stop | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N RoHS: Not Compliant pbFree: Yes | 18 |
|
$7.3800 | Buy Now |