Part Details for ISL81487LIP by Rochester Electronics LLC
Overview of ISL81487LIP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81487LIPZ | Renesas Electronics Corporation | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver |
Part Details for ISL81487LIP
ISL81487LIP CAD Models
ISL81487LIP Part Data Attributes
|
ISL81487LIP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL81487LIP
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1200 ns | |
Width | 7.62 mm |
Alternate Parts for ISL81487LIP
This table gives cross-reference parts and alternative options found for ISL81487LIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81487LIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13082EEPA | LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Rochester Electronics LLC | ISL81487LIP vs MAX13082EEPA |
MAX3082CPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL81487LIP vs MAX3082CPA |
MAX3085CPA | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL81487LIP vs MAX3085CPA |
MAX3082ECPA+ | ±15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL81487LIP vs MAX3082ECPA+ |
ISL81487LIP-T | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL81487LIP vs ISL81487LIP-T |
ISL8487EIP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ISL81487LIP vs ISL8487EIP |
MAX3082CPA+ | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL81487LIP vs MAX3082CPA+ |
LMS1487CNA | LINE TRANSCEIVER, DIP8, DIP-8 | Rochester Electronics LLC | ISL81487LIP vs LMS1487CNA |
MAX3082EPA | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL81487LIP vs MAX3082EPA |
MAX3088CPA+ | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL81487LIP vs MAX3088CPA+ |