Part Details for ISL81487EIBZ-T by Intersil Corporation
Overview of ISL81487EIBZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81487EIBZ-T | Renesas Electronics Corporation | 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver | |
ISL81487EIBZ | Renesas Electronics Corporation | 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver |
Price & Stock for ISL81487EIBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3235 |
|
RFQ |
Part Details for ISL81487EIBZ-T
ISL81487EIBZ-T CAD Models
ISL81487EIBZ-T Part Data Attributes
|
ISL81487EIBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81487EIBZ-T
Intersil Corporation
5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for ISL81487EIBZ-T
This table gives cross-reference parts and alternative options found for ISL81487EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81487EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL81487LIB | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL81487EIBZ-T vs ISL81487LIB |
ADM1487JR-REEL | IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver | Analog Devices Inc | ISL81487EIBZ-T vs ADM1487JR-REEL |
ISL81487LIBZ-T | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487EIBZ-T vs ISL81487LIBZ-T |
ISL81487IBZ-T | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487EIBZ-T vs ISL81487IBZ-T |
ISL81487EIB-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Renesas Electronics Corporation | ISL81487EIBZ-T vs ISL81487EIB-T |
ISL81487EIB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL81487EIBZ-T vs ISL81487EIB-T |
ISL81487LIBZ | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL81487EIBZ-T vs ISL81487LIBZ |
ISL81487LIBZ | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487EIBZ-T vs ISL81487LIBZ |
ISL81487LIB-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Renesas Electronics Corporation | ISL81487EIBZ-T vs ISL81487LIB-T |
ISL81487EIBZ-T | 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL81487EIBZ-T vs ISL81487EIBZ-T |