ISL81387IBZ-T13
Description: Line Transceiver

Overview of ISL81387IBZ-T13 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL81387IBZ-T Renesas Electronics Corporation ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers
ISL81387IBZ Renesas Electronics Corporation ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers

CAD Models for ISL81387IBZ-T13 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL81387IBZ-T13 by Renesas Electronics Corporation

ISL81387IBZ-T13
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SOP, SOP20,.4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-10-23
Differential Output
YES
Driver Number of Bits
2
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; EIA-422; EIA-485
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.003 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
120 ns
Receiver Number of Bits
2
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2500 ns
Width
7.5 mm
Want to compare parts?
  1. ISL81387IBZ-T13
    Renesas Electronics Corporation
    Line Transceiver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL81387IBZ-T13 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL81387IBZ-T13 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL81387IBZ-T13 would you like to use for your alert(s)?
  • Please alert me when ISL81387IBZ-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL81387IBZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL81387IBZ-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL81387IBZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL81387IBZ-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL81387IBZ-T13 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: