-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Synchronous Buck Regulator, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8024IRTAJZ-T7 | Renesas Electronics Corporation | Compact Synchronous Buck Regulator | |
ISL8024IRTAJZ | Renesas Electronics Corporation | Compact Synchronous Buck Regulator | |
ISL8024IRTAJZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8024IRTAJZ-T-ND
|
DigiKey | IC REG BUCK ADJ 4A 16TQFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9099 | Buy Now |
DISTI #
ISL8024IRTAJZ-T
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600 mV to 5.5 V, 4 A, 1 MHz, 16 Pins, TQFN-EP - Tape and Reel (Alt: ISL8024IRTAJZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$1.6000 | Buy Now |
DISTI #
968-ISL8024IRTAJZ-T
|
Mouser Electronics | Switching Voltage Regulators 4A ADJ VOUT LW QUIES CENT CUR SYNC BUCK RoHS: Compliant | 0 |
|
$0.9190 | Order Now |
|
Future Electronics | Switching Voltage Regulators RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
DISTI #
ISL8024IRTAJZ-T
|
Avnet Silica | (Alt: ISL8024IRTAJZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8024IRTAJZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8024IRTAJZ-T
Renesas Electronics Corporation
Compact Synchronous Buck Regulator, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM CONTROL MODE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL8024IRTAJZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8024IRTAJZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8024IRTAJZ-T7 | Compact Synchronous Buck Regulator, TQFN, /Reel | Renesas Electronics Corporation | ISL8024IRTAJZ-T vs ISL8024IRTAJZ-T7 |
ISL8024IRTAJZ-T13 | Switching Regulator | Renesas Electronics Corporation | ISL8024IRTAJZ-T vs ISL8024IRTAJZ-T13 |
ISL8024IRTAJZ-T | Compact Synchronous Buck Regulator; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL8024IRTAJZ-T vs ISL8024IRTAJZ-T |
ISL8024IRTAJZ-T7A | Compact Synchronous Buck Regulator; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL8024IRTAJZ-T vs ISL8024IRTAJZ-T7A |