-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, Low Quiescent Current, 50mA Linear Regulator for Automotive Applications, SOICN-EP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78307FBEAZ-T | Renesas Electronics Corporation | 40V, Low Quiescent Current, 50mA Linear Regulator for Automotive Applications | |
ISL78307FBEAZ-T7A | Renesas Electronics Corporation | 40V, Low Quiescent Current, 50mA Linear Regulator for Automotive Applications | |
ISL78307FBEAZ | Renesas Electronics Corporation | 40V, Low Quiescent Current, 50mA Linear Regulator for Automotive Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7859
|
Newark | Auto 40V Always-On Ldo, 3.3V, Ep 8L Soic (0.15), T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL78307FBEAZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL78307FBEAZ-T7ACT-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA 8SOIC Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$1.0898 / $2.4700 | Buy Now |
|
Renesas Electronics America | IC REG LINEAR 3.3V 50MA 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 250 |
|
$1.0898 / $2.4700 | Buy Now |
|
Flip Electronics | Stock | 13500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78307FBEAZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78307FBEAZ-T7A
Renesas Electronics Corporation
40V, Low Quiescent Current, 50mA Linear Regulator for Automotive Applications, SOICN-EP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN-EP | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.34 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Line Regulation-Max | 0.003795% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |