Part Details for ISL73814SEHF/PROTO by Renesas Electronics Corporation
Overview of ISL73814SEHF/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73814SEHF/PROTO | Renesas Electronics Corporation | 16-Channel Driver Circuit with an Integrated Decoder | |
ISL706BRHF/PROTO | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits | |
ISL78840ASRHF/PROTO | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller |
Price & Stock for ISL73814SEHF/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73814SEHF/PROTO
|
Avnet Americas | RADIATION HARDENED 75K ONLY HIGH SIDE CURRENT DRIVER - Trays (Alt: ISL73814SEHF/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 47 Factory Stock |
|
$683.1200 | Buy Now |
Part Details for ISL73814SEHF/PROTO
ISL73814SEHF/PROTO CAD Models
ISL73814SEHF/PROTO Part Data Attributes
|
ISL73814SEHF/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73814SEHF/PROTO
Renesas Electronics Corporation
16-Channel Driver Circuit with an Integrated Decoder, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Pin Count | 28 | |
Manufacturer Package Code | K28.A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 16 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e4 | |
Length | 12.445 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Current Flow Direction | SINK | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.49 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | SOI | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 15 µs | |
Turn-on Time | 5 µs | |
Width | 18.8 mm |