Part Details for ISL73444SEHVF by Renesas Electronics Corporation
Overview of ISL73444SEHVF by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for ISL73444SEHVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73444SEHVF
|
Avnet Silica | Radiation Hardened Low-Power Operational Amplifier 40V 14-Pin Flat Pack (Alt: ISL73444SEHVF) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ISL73444SEHVF
|
Avnet Silica | Radiation Hardened Low-Power Operational Amplifier 40V 14-Pin Flat Pack (Alt: ISL73444SEHVF) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL73444SEHVF
ISL73444SEHVF CAD Models
ISL73444SEHVF Part Data Attributes:
|
ISL73444SEHVF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73444SEHVF
Renesas Electronics Corporation
19MHz Radiation Hardened 40V Quad Rail-to-Rail Input-Output, Low-power Operational Amplifier, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | , | |
Pin Count | 14 | |
Manufacturer Package Code | K14.C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.65 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 9.73 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 2.92 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 9.6 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | SOI-CMOS | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 31622.7766 | |
Wideband | NO | |
Width | 6.45 mm |