Part Details for ISL6620ACBZ by Intersil Corporation
Results Overview of ISL6620ACBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6620ACBZ Information
ISL6620ACBZ by Intersil Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6620ACBZ | Renesas Electronics Corporation | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube | |
ISL6620ACBZ-T | Renesas Electronics Corporation | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel |
Part Details for ISL6620ACBZ
ISL6620ACBZ CAD Models
ISL6620ACBZ Part Data Attributes
|
ISL6620ACBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6620ACBZ
Intersil Corporation
VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: 0° to 70°
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 10, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6620ACBZ
This table gives cross-reference parts and alternative options found for ISL6620ACBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6620ACBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6620AIBZ-T | Intersil Corporation | Check for Price | 4A AND GATE BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | ISL6620ACBZ vs ISL6620AIBZ-T |
ISL6620ACBZ-T | Renesas Electronics Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel | ISL6620ACBZ vs ISL6620ACBZ-T |
ISL6620ACBZ-T | Intersil Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: 0° to 70° | ISL6620ACBZ vs ISL6620ACBZ-T |
ISL6620AIBZ-T | Renesas Electronics Corporation | Check for Price | AND Gate Based MOSFET Driver | ISL6620ACBZ vs ISL6620AIBZ-T |
ISL6620AIRZ | Renesas Electronics Corporation | Check for Price | AND Gate Based MOSFET Driver | ISL6620ACBZ vs ISL6620AIRZ |
ISL6620AIRZ | Intersil Corporation | Check for Price | 4A AND GATE BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220, DFN-10 | ISL6620ACBZ vs ISL6620AIRZ |
ISL6620ACRZ | Renesas Electronics Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Tube | ISL6620ACBZ vs ISL6620ACRZ |
ISL6620AIRZ-T | Intersil Corporation | Check for Price | 4A AND GATE BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220, DFN-10 | ISL6620ACBZ vs ISL6620AIRZ-T |
ISL6620ACRZ-T | Renesas Electronics Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel | ISL6620ACBZ vs ISL6620ACRZ-T |
ISL6620ACRZ-T | Intersil Corporation | Check for Price | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: 0° to 70° | ISL6620ACBZ vs ISL6620ACRZ-T |