Part Details for ISL6614CRZ by Intersil Corporation
Overview of ISL6614CRZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6614CRZ | Renesas Electronics Corporation | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features | |
ISL6614CRZ-T | Renesas Electronics Corporation | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features |
Price & Stock for ISL6614CRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 599 |
|
$3.5280 / $7.0560 | Buy Now | |
|
Rochester Electronics | ISL6614 - Half Bridge Based MOSFET Driver, 3A, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$2.8000 / $3.2900 | Buy Now |
Part Details for ISL6614CRZ
ISL6614CRZ CAD Models
ISL6614CRZ Part Data Attributes
|
ISL6614CRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6614CRZ
Intersil Corporation
Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features; QFN16; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 12 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL6614CRZ
This table gives cross-reference parts and alternative options found for ISL6614CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6614CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6614CRZA-T | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver | ISL6614CRZ vs ISL6614CRZA-T |
ISL6614IR-T | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver | ISL6614CRZ vs ISL6614IR-T |
ISL6614IRZ-T | Intersil Corporation | Check for Price | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | ISL6614CRZ vs ISL6614IRZ-T |
ISL6614IRZ | Renesas Electronics Corporation | Check for Price | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, QFN, /Tube | ISL6614CRZ vs ISL6614IRZ |
ISL6614CR | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver | ISL6614CRZ vs ISL6614CR |
ISL6614CRZ-T | Intersil Corporation | Check for Price | Dual Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features; QFN16; Temp Range: 0° to 70° | ISL6614CRZ vs ISL6614CRZ-T |
ISL6614IR | Intersil Corporation | Check for Price | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | ISL6614CRZ vs ISL6614IR |
ISL6614IR | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver | ISL6614CRZ vs ISL6614IR |
ISL6614CR-T | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver | ISL6614CRZ vs ISL6614CR-T |
ISL6614CR-T | Intersil Corporation | Check for Price | 3A 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | ISL6614CRZ vs ISL6614CR-T |