Part Details for ISL6613BCR-T by Intersil Corporation
Overview of ISL6613BCR-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6613BCRZ | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP | |
ISL6613BCRZ-T | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP |
Part Details for ISL6613BCR-T
ISL6613BCR-T CAD Models
ISL6613BCR-T Part Data Attributes
|
ISL6613BCR-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6613BCR-T
Intersil Corporation
3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ISL6613BCR-T
This table gives cross-reference parts and alternative options found for ISL6613BCR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6613BCR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6613AEIR-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | ISL6613BCR-T vs ISL6613AEIR-T |
ISL6613IRZ | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | ISL6613BCR-T vs ISL6613IRZ |
ISL6613CR-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613BCR-T vs ISL6613CR-T |
ISL6613ACR | HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613BCR-T vs ISL6613ACR |
ISL6613BCRZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, DFN, /Reel | Renesas Electronics Corporation | ISL6613BCR-T vs ISL6613BCRZ-T |
ISL6613IRZ-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | ISL6613BCR-T vs ISL6613IRZ-T |
ISL6613BIRZ | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6613BCR-T vs ISL6613BIRZ |
ISL6613ACRZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, DFN, /Tube | Renesas Electronics Corporation | ISL6613BCR-T vs ISL6613ACRZ |
ISL6613BCR | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613BCR-T vs ISL6613BCR |
ISL6613AIR | HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6613BCR-T vs ISL6613AIR |