-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6612CRZ-TCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10DFN Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9653 In Stock |
|
$1.7060 / $3.4000 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 10DFN Min Qty: 1 Container: Cut Tape (CT) | 9653 |
|
$1.7060 / $3.4000 | Buy Now |
|
Rochester Electronics | ISL6612 - Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features RoHS: Compliant Status: Obsolete Min Qty: 1 | 15733 |
|
$1.3100 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6612CRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6612CRZ-T
Renesas Electronics Corporation
Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-30 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 11.88 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL6612CRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612CRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6612IRZ-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6612CRZ-T vs ISL6612IRZ-T |
ISL6612IRZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6612CRZ-T vs ISL6612IRZ |
ISL6612IR-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6612CRZ-T vs ISL6612IR-T |
ISL6612CRZ-TS2568 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6612CRZ-T vs ISL6612CRZ-TS2568 |
ISL6612IR | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6612CRZ-T vs ISL6612IR |
ISL6612IRZ-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | ISL6612CRZ-T vs ISL6612IRZ-T |
ISL6612IRZ | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | ISL6612CRZ-T vs ISL6612IRZ |
ISL6612CR | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6612CRZ-T vs ISL6612CR |
ISL6612CRZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, DFN, /Tube | Renesas Electronics Corporation | ISL6612CRZ-T vs ISL6612CRZ |