Part Details for ISL6612CBZA by Intersil Corporation
Overview of ISL6612CBZA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6612CBZA
ISL6612CBZA CAD Models
ISL6612CBZA Part Data Attributes
|
ISL6612CBZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6612CBZA
Intersil Corporation
Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features; DFN10, SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 10, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6612CBZA
This table gives cross-reference parts and alternative options found for ISL6612CBZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612CBZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6612CBZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6612CBZA vs ISL6612CBZ-T |