-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6612ACBZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 36 Weeks Container: Tube |
333 In Stock |
|
$1.9998 / $2.9500 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Container: Tube | 333 |
|
$1.9998 / $2.9500 | Buy Now |
|
Rochester Electronics | ISL6612A - Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP RoHS: Compliant Status: Obsolete Min Qty: 1 | 5184 |
|
$1.2300 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6612ACBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6612ACBZ
Renesas Electronics Corporation
Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL6612ACBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612ACBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6612CBZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Reel | Renesas Electronics Corporation | ISL6612ACBZ vs ISL6612CBZ-T |
ISL6612ACBZA | HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612ACBZ vs ISL6612ACBZA |
ISL6612AEIBZ | HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612ACBZ vs ISL6612AEIBZ |
ISL6612ACBZA | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6612ACBZ vs ISL6612ACBZA |
ISL6612EIB-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612ACBZ vs ISL6612EIB-T |
ISL6612ACB | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612ACBZ vs ISL6612ACB |
ISL6612ECB | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612ACBZ vs ISL6612ECB |
ISL6612AIBZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Tube | Renesas Electronics Corporation | ISL6612ACBZ vs ISL6612AIBZ |
ISL6612AECBZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN-EP, /Tube | Renesas Electronics Corporation | ISL6612ACBZ vs ISL6612AECBZ |
ISL6612AECB | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612ACBZ vs ISL6612AECB |