-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7012
|
Newark | Mosfet Driver, 0 To 85Deg C, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:1.25A, Sink Current:2Arohs Compliant: Yes |Renesas ISL6612ACBZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2464 |
|
$1.7500 / $3.2900 | Buy Now |
DISTI #
40K0165
|
Newark | Ic, dual Mosfet Driver, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6612ACBZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL6612ACBZ-TCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11034 In Stock |
|
$1.4091 / $3.2700 | Buy Now |
DISTI #
ISL6612ACBZ-T
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL6612ACBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 52500 Factory Stock |
|
$1.3843 / $1.5805 | Buy Now |
DISTI #
968-ISL6612ACBZ-T
|
Mouser Electronics | Gate Drivers SYNCH BUCK MSFT HV DRVR 8LD DISABLED OT RoHS: Compliant | 1311 |
|
$1.4000 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 11034 |
|
$1.4091 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6612ACBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6612ACBZ-T
Renesas Electronics Corporation
Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL6612ACBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612ACBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6612AECB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612ACBZ-T vs ISL6612AECB-T |
ISL6612AECBZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN-EP, /Tube | Renesas Electronics Corporation | ISL6612ACBZ-T vs ISL6612AECBZ |
ISL6612AIB | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612ACBZ-T vs ISL6612AIB |
ISL6612CB-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612ACBZ-T vs ISL6612CB-T |
ISL6612AEIBZ-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6612ACBZ-T vs ISL6612AEIBZ-T |
ISL6612ACB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612ACBZ-T vs ISL6612ACB-T |
ISL6612AEIB | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612ACBZ-T vs ISL6612AEIB |
ISL6612ECBZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN-EP, /Reel | Renesas Electronics Corporation | ISL6612ACBZ-T vs ISL6612ECBZ-T |
ISL6612IBZ-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612ACBZ-T vs ISL6612IBZ-T |
ISL6612ACBZA | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6612ACBZ-T vs ISL6612ACBZA |