Part Details for ISL6605CBZR5168 by Intersil Corporation
Overview of ISL6605CBZR5168 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6605CBZR5168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86110434
|
Verical | ISL6605CBZR5168 Min Qty: 286 Package Multiple: 1 Date Code: 0601 | Americas - 5661 |
|
$1.1900 / $1.3125 | Buy Now |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5661 |
|
$0.9520 / $1.1200 | Buy Now |
Part Details for ISL6605CBZR5168
ISL6605CBZR5168 CAD Models
ISL6605CBZR5168 Part Data Attributes
|
ISL6605CBZR5168
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6605CBZR5168
Intersil Corporation
HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6605CBZR5168
This table gives cross-reference parts and alternative options found for ISL6605CBZR5168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6605CBZR5168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6605IBZA | Intersil Corporation | Check for Price | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | ISL6605CBZR5168 vs ISL6605IBZA |
ISL6605IBZ | Intersil Corporation | Check for Price | Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet | ISL6605CBZR5168 vs ISL6605IBZ |