Part Details for ISL6569CB by Intersil Corporation
Overview of ISL6569CB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6569CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG CTRLR BUCK 24SOIC | 2500 |
|
RFQ |
Part Details for ISL6569CB
ISL6569CB CAD Models
ISL6569CB Part Data Attributes
|
ISL6569CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6569CB
Intersil Corporation
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013-AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.42 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL6569CB
This table gives cross-reference parts and alternative options found for ISL6569CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6569CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6569CBZ | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, LEAD FREE, PLASTIC, MS-013-AD, SOIC-24 | Rochester Electronics LLC | ISL6569CB vs ISL6569CBZ |
ISL6569CB-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013-AD, SOIC-24 | Intersil Corporation | ISL6569CB vs ISL6569CB-T |
ISL6569CB-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013-AD, SOIC-24 | Rochester Electronics LLC | ISL6569CB vs ISL6569CB-T |
ISL6569CBZ-T | 2 Phase Multiphase Buck PWM Controller; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | ISL6569CB vs ISL6569CBZ-T |