There are no models available for this part yet.
Overview of ISL6537ACR by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6537ACRZ | Renesas Electronics Corporation | ACPI Regulator/Controller for Dual Channel DDR Memory Systems | |
ISL6537ACRZ-T | Renesas Electronics Corporation | ACPI Regulator/Controller for Dual Channel DDR Memory Systems |
Price & Stock for ISL6537ACR by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 332 |
|
$2.9008 / $4.7040 | Buy Now | |||
Rochester Electronics | ISL6537 - Dual Switching Controller, Voltage-mode, 3.3A, 280kHz Switching Freq-Max, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 277 |
|
$1.9600 / $2.3100 | Buy Now |
CAD Models for ISL6537ACR by Intersil Corporation
Part Data Attributes for ISL6537ACR by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
6 X 6 MM, PLASTIC, MO-220VJJC, QFN-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
3.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
280 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
Alternate Parts for ISL6537ACR
This table gives cross-reference parts and alternative options found for ISL6537ACR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6537ACR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6537ACR-T | 3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220-VJJC, QFN-28 | Intersil Corporation | ISL6537ACR vs ISL6537ACR-T |
ISL6537ACRZA | 3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJC, QFN-28 | Intersil Corporation | ISL6537ACR vs ISL6537ACRZA |
ISL6537ACRZ-T | ACPI Regulator/Controller for Dual Channel DDR Memory Systems; QFN28; Temp Range: 0° to 70° | Intersil Corporation | ISL6537ACR vs ISL6537ACRZ-T |
ISL6537ACRZ | ACPI Regulator/Controller for Dual Channel DDR Memory Systems; QFN28; Temp Range: 0° to 70° | Intersil Corporation | ISL6537ACR vs ISL6537ACRZ |
Related Parts for ISL6537ACR
-
ISL6537ACRZSwitching Regulator or Controllers
-
ISL6298-2CR4Z-TPower Management Circuits
-
IRFP450APower Field-Effect Transistors
-
ISL6571CR-TPeripheral Drivers
-
ISL28130CHZ-T7Operational Amplifiers
-
ISL3178EIBZ-TLine Driver or Receivers
-
ISL43144IVZ-TMultiplexers or Switches
-
ISL6594ACRZMOSFET Drivers
-
IS61LPS51236B-200TQLISRAMs