There are no models available for this part yet.
Overview of ISL6537ACRZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISL6537ACRZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ISL6537ACRZ-ND
|
DigiKey | DUAL SWITCHING CONTROLLER, VOLTA Min Qty: 64 Container: Bulk MARKETPLACE PRODUCT |
1509 In Stock |
|
$4.7500 | Buy Now | |
Rochester Electronics | Dual Switching Controller, Voltage-mode, 3.3A, 280kHz Switching Freq-Max, PQCC28 ' RoHS: Compliant Status: Active Min Qty: 1 | 1509 |
|
$4.0800 / $4.8000 | Buy Now |
CAD Models for ISL6537ACRZ by Intersil Corporation
Part Data Attributes for ISL6537ACRZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJC, QFN-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
3.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
280 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6 mm
|
Alternate Parts for ISL6537ACRZ
This table gives cross-reference parts and alternative options found for ISL6537ACRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6537ACRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6537ACR | 3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220VJJC, QFN-28 | Intersil Corporation | ISL6537ACRZ vs ISL6537ACR |
ISL6537ACR-T | 3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220-VJJC, QFN-28 | Intersil Corporation | ISL6537ACRZ vs ISL6537ACR-T |
ISL6537ACRZA | 3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJC, QFN-28 | Intersil Corporation | ISL6537ACRZ vs ISL6537ACRZA |
ISL6537ACRZA-T | 3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJC, QFN-28 | Intersil Corporation | ISL6537ACRZ vs ISL6537ACRZA-T |
ISL6537ACRZ-T | ACPI Regulator/Controller for Dual Channel DDR Memory Systems, QFN, /Reel | Renesas Electronics Corporation | ISL6537ACRZ vs ISL6537ACRZ-T |
ISL6537ACRZ-T | ACPI Regulator/Controller for Dual Channel DDR Memory Systems; QFN28; Temp Range: 0° to 70° | Intersil Corporation | ISL6537ACRZ vs ISL6537ACRZ-T |
Related Parts for ISL6537ACRZ
-
WG82574LMicrocontrollers
-
ISL6520AIRZSwitching Regulator or Controllers
-
IU1224SAOther Analog ICs
-
ISL88014IH5Z-TKPower Management Circuits
-
IRF740APower Field-Effect Transistors
-
ISL6571CRZPeripheral Drivers
-
ISL28127FUZOperational Amplifiers
-
ISL9016IRUJBZ-TLinear Regulator ICs
-
ISL3159EIBZLine Driver or Receivers