-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6208IBZ by Renesas Electronics Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6208IBZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1 In Stock |
|
$0.9500 / $3.1900 | Buy Now |
DISTI #
ISL6208IBZ
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N - Rail/Tube (Alt: ISL6208IBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Container: Tube | 1664 Factory Stock |
|
$1.7000 | Buy Now |
DISTI #
968-ISL6208IBZ
|
Mouser Electronics | Gate Drivers VER OF ISL6208IB W/-40 TO+100 TMP RNG RoHS: Compliant | 3012 |
|
$0.9500 / $2.4700 | Buy Now |
|
Future Electronics | High Voltage Synchronous Rectified Buck MOSFET Drivers RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Lead time: 18 Weeks Container: Tube |
0 Tube |
|
$0.9150 / $0.9330 | Buy Now |
DISTI #
ISL6208IBZ
|
Avnet Silica | MOSFET DRVR 4A 2OUT HiLo Side Half Brdg InvNonInv 8Pin SOIC N (Alt: ISL6208IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6208IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6208IBZ
Renesas Electronics Corporation
High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6208IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6208CBZ-T7 | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver | ISL6208IBZ vs ISL6208CBZ-T7 |
ISL6208CBZ | Intersil Corporation | Check for Price | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | ISL6208IBZ vs ISL6208CBZ |
ISL6208CB | Intersil Corporation | Check for Price | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL6208IBZ vs ISL6208CB |
ISL6208IBZ-T | Intersil Corporation | Check for Price | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | ISL6208IBZ vs ISL6208IBZ-T |
ISL6208CBZ-T | Renesas Electronics Corporation | Check for Price | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel | ISL6208IBZ vs ISL6208CBZ-T |