-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6208CBZ-T by Renesas Electronics Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H9801
|
Newark | Ic, dual Mosfet Driver, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6208CBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84AC6996
|
Newark | Mosfet Driver, -10 To 100Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configurati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL6208CBZ-TCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2370 In Stock |
|
$0.8500 / $2.9500 | Buy Now |
DISTI #
ISL6208CBZ-T
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL6208... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.5400 | Buy Now |
DISTI #
968-ISL6208CBZ-T
|
Mouser Electronics | Gate Drivers VER OF ISL6208CB-T - IBM FAB RoHS: Compliant | 1930 |
|
$0.8500 / $2.2700 | Buy Now |
|
Future Electronics | ISL6208 Series 5.5 V 2 A High Voltage Synchronous Rectified Buck MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.8300 | Buy Now |
DISTI #
ISL6208CBZ-T
|
Avnet Silica | MOSFET DRVR 4A 2OUT HiLo Side Half Brdg InvNonInv 8Pin SOIC N TR (Alt: ISL6208CBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6208CBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6208CBZ-T
Renesas Electronics Corporation
High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6208CBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208CBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6208IBZ | Renesas Electronics Corporation | Check for Price | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube | ISL6208CBZ-T vs ISL6208IBZ |
ISL6208IRZ-T | Renesas Electronics Corporation | Check for Price | High Voltage Synchronous Rectified Buck MOSFET Drivers, QFN, /Reel | ISL6208CBZ-T vs ISL6208IRZ-T |
ISL6208CBZ | Renesas Electronics Corporation | Check for Price | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube | ISL6208CBZ-T vs ISL6208CBZ |