Part Details for ISL6207CB by Renesas Electronics Corporation
Overview of ISL6207CB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL6207CB
ISL6207CB CAD Models
ISL6207CB Part Data Attributes:
Alternate Parts for ISL6207CB
This table gives cross-reference parts and alternative options found for ISL6207CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6207CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6207CB-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6207CB vs ISL6207CB-T |
ISL6207CBZA | HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6207CB vs ISL6207CBZA |
ISL6207HBZ-T | High Voltage Synchronous Rectified Buck MOSFET Driver; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6207CB vs ISL6207HBZ-T |
ISL6207CBZ-T | High Voltage Synchronous Rectified Buck MOSFET Driver, SOICN, /Reel | Renesas Electronics Corporation | ISL6207CB vs ISL6207CBZ-T |
ISL6207CBZA-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6207CB vs ISL6207CBZA-T |