Drivers And Interfaces
ISL6146BFUZ-T7A
Description: Low Voltage ORing FET Controller; DFN8, MSOP8; Temp Range: -40° to 125°C

Overview of ISL6146BFUZ-T7A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6146BFUZ Renesas Electronics Corporation Low Voltage ORing FET Controller
ISL6146BFUZ-T Renesas Electronics Corporation Low Voltage ORing FET Controller
ISL6146BFUZ-T7A Renesas Electronics Corporation Low Voltage ORing FET Controller

CAD Models for ISL6146BFUZ-T7A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL6146BFUZ-T7A by Intersil Corporation

ISL6146BFUZ-T7A
Intersil Corporation
-
-
Part Life Cycle Code
Unknown
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFN, MSOP
Package Description
,
Pin Count
8, 8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL6146BFUZ-T7A
    Intersil Corporation
    Low Voltage ORing FET Controller; DFN8, MSOP8; Temp Range: -40° to 125°C
    VS

Related Parts for ISL6146BFUZ-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6146BFUZ-T7A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6146BFUZ-T7A by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL6146BFUZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL6146BFUZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6146BFUZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6146BFUZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6146BFUZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6146BFUZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6146BFUZ-T7A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: