Part Details for ISL6144IVZA by Intersil Corporation
Overview of ISL6144IVZA by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6144IVZA | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller | |
ISL6144IVZA-T | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller | |
ISL6144IVZA-T7A | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller |
Price & Stock for ISL6144IVZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, PDSO16 | 55 |
|
$5.0700 / $11.7000 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, PDSO16 | 40 |
|
$6.3696 / $10.3290 | Buy Now |
|
ComSIT USA | High Voltage ORing MOSFET Controller Buffer/Inverter Based MOSFET Driver, PDSO16 RoHS: Compliant |
|
|
RFQ |
Part Details for ISL6144IVZA
ISL6144IVZA CAD Models
ISL6144IVZA Part Data Attributes
|
ISL6144IVZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6144IVZA
Intersil Corporation
High Voltage ORing MOSFET Controller; QFN20, TSSOP16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-153AB, TSSOP-16 | |
Pin Count | 20, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.3 µs | |
Width | 4.4 mm |
Alternate Parts for ISL6144IVZA
This table gives cross-reference parts and alternative options found for ISL6144IVZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6144IVZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6144IVZA-T | Renesas Electronics Corporation | Check for Price | High Voltage ORing MOSFET Controller, TSSOP, /Reel | ISL6144IVZA vs ISL6144IVZA-T |
ISL6144IVZA-T13 | Renesas Electronics Corporation | Check for Price | Buffer/Inverter Based MOSFET Driver | ISL6144IVZA vs ISL6144IVZA-T13 |
ISL6144IV | Intersil Corporation | Check for Price | 2A BUF OR INV BASED MOSFET DRIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | ISL6144IVZA vs ISL6144IV |