Part Details for ISL60002BIH326Z by Intersil Corporation
Overview of ISL60002BIH326Z by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL60002BIH326Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References |
Price & Stock for ISL60002BIH326Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL60002BIH326Z-ND
|
DigiKey | IC VREF SERIES 2.6V SOT23-3 Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
649 In Stock |
|
$4.9100 | Buy Now |
|
Rochester Electronics | IC VREF SERIES 2.6V SOT23-3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 649 |
|
$4.0100 / $4.7200 | Buy Now |