Part Details for ISL60002BAH333Z-T7A by Intersil Corporation
Overview of ISL60002BAH333Z-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL60002BAH333Z-T7A
ISL60002BAH333Z-T7A CAD Models
ISL60002BAH333Z-T7A Part Data Attributes
|
ISL60002BAH333Z-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL60002BAH333Z-T7A
Intersil Corporation
Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | , TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.03% |
Alternate Parts for ISL60002BAH333Z-T7A
This table gives cross-reference parts and alternative options found for ISL60002BAH333Z-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL60002BAH333Z-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL60002DAH333Z-T7A | Precision Low Power FGA Voltage References, SOT23, /Reel | Renesas Electronics Corporation | ISL60002BAH333Z-T7A vs ISL60002DAH333Z-T7A |
REF3133AIDBZTG4 | 3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002BAH333Z-T7A vs REF3133AIDBZTG4 |
REF3133AQDBZRQ1 | Automotive, 20-ppm/°C (max), 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002BAH333Z-T7A vs REF3133AQDBZRQ1 |
ISL60002DAH333Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | ISL60002BAH333Z-T7A vs ISL60002DAH333Z-TK |
REF3133AIDBZT | 3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002BAH333Z-T7A vs REF3133AIDBZT |
REF3133AIDBZRG4 | 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125 | Texas Instruments | ISL60002BAH333Z-T7A vs REF3133AIDBZRG4 |
ISL60002CAH333Z-TK | Precision Low Power FGA™ Voltage References, SOT23, /Reel | Renesas Electronics Corporation | ISL60002BAH333Z-T7A vs ISL60002CAH333Z-TK |
ISL60002CAH333Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C | Intersil Corporation | ISL60002BAH333Z-T7A vs ISL60002CAH333Z-TK |
ISL60002DAH333Z-TK | Precision Low Power FGA Voltage References, SOT23, /Reel | Renesas Electronics Corporation | ISL60002BAH333Z-T7A vs ISL60002DAH333Z-TK |