Part Details for ISL59913IRZ by Intersil Corporation
Overview of ISL59913IRZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL59913IRZ
ISL59913IRZ CAD Models
ISL59913IRZ Part Data Attributes:
|
ISL59913IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59913IRZ
Intersil Corporation
Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC28,.16X.2,20 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 117 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL59913IRZ
This table gives cross-reference parts and alternative options found for ISL59913IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59913IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9112IL | Line Receiver | Renesas Electronics Corporation | ISL59913IRZ vs EL9112IL |
EL9112ILZ-T13 | Triple Differential Receiver/Equalizer, QFN, /Reel | Renesas Electronics Corporation | ISL59913IRZ vs EL9112ILZ-T13 |
EL9112IL-T13 | Line Receiver | Renesas Electronics Corporation | ISL59913IRZ vs EL9112IL-T13 |
EL9112IL | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | ISL59913IRZ vs EL9112IL |
EL9112ILZ | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL59913IRZ vs EL9112ILZ |
EL9112ILZ-T7 | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL59913IRZ vs EL9112ILZ-T7 |
EL9112IL-T7 | Line Receiver | Renesas Electronics Corporation | ISL59913IRZ vs EL9112IL-T7 |
ISL59913IRZ | Triple Differential Receiver/Equalizer, QFN, /Tube | Renesas Electronics Corporation | ISL59913IRZ vs ISL59913IRZ |