-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250MHz Triple Differential Receiver/ Equalizer with I<sup>2</sup>C Interface, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T8396
|
Newark | Isl59911Irz Pb-Free 350Mhz Triple Catx Equaliser/Tube Rohs Compliant: Yes |Renesas ISL59911IRZ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL59911IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59911IRZ
Renesas Electronics Corporation
250MHz Triple Differential Receiver/ Equalizer with I<sup>2</sup>C Interface, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X6C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL59911IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59911IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59911IRZ-T13 | Line Receiver | Renesas Electronics Corporation | ISL59911IRZ vs ISL59911IRZ-T13 |
ISL59911IRZ-T | Line Receiver, 1 Func, 3 Rcvr, PQCC32 | Renesas Electronics Corporation | ISL59911IRZ vs ISL59911IRZ-T |