-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Differential Receiver/Equalizer, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7001
|
Newark | Line Driver, 5V, Qfn-28, Device Type:Line Driver, Interfaces:Parallel, Supply Voltage Min:-, Supply Voltage Max:5V, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, No. Of Drivers:3Drivers, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas ISL59910IRZ Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL59910IRZ-ND
|
DigiKey | IC RECEIVER 0/3 28QFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
343 In Stock |
|
$31.3767 / $40.1200 | Buy Now |
DISTI #
ISL59910IRZ
|
Avnet Americas | Triple Differential Receiver/Equalizer 28-Pin QFN EP - Rail/Tube (Alt: ISL59910IRZ) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$28.1813 / $32.1755 | Buy Now |
DISTI #
968-ISL59910IRZ
|
Mouser Electronics | Video ICs ISL9519 EVALRD -2 8LD TQFN LW INPT RoHS: Compliant | 97 |
|
$32.4900 / $40.1200 | Buy Now |
|
Future Electronics | ISL59910 Series 150 MHz -3 DB 108 mA Supply Current SMT Video - VQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tube | 0Tube |
|
$27.0700 | Buy Now |
|
Renesas Electronics America | IC RECEIVER 0/3 28QFN Min Qty: 1 Container: Tube | 343 |
|
$31.3767 / $40.1200 | Buy Now |
DISTI #
ISL59910IRZ
|
Avnet Silica | Triple Differential Receiver/Equalizer 28-Pin QFN EP (Alt: ISL59910IRZ) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL59910IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59910IRZ
Renesas Electronics Corporation
Triple Differential Receiver/Equalizer, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | L28.4X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |