Datasheets
ISL59885ISZ by:

Auto-Adjusting Sync Separator for HD and SD Video; SOIC8; Temp Range: -40° to 85°C

Part Details for ISL59885ISZ by Intersil Corporation

Overview of ISL59885ISZ by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Audio and Video Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for ISL59885ISZ

Part # Distributor Description Stock Price Buy
Bristol Electronics   51
RFQ
Quest Components SYNC SEPARATOR IC, PDSO8 2
  • 1 $4.5570
  • 3 $3.7975
$3.7975 / $4.5570 Buy Now
Quest Components SYNC SEPARATOR IC, PDSO8 138
  • 1 $9.0840
  • 12 $6.0560
  • 42 $5.6018
$5.6018 / $9.0840 Buy Now
Chip1Cloud IC SEPARATOR VID SYNC AUTO 8SOIC 1200
RFQ
Sense Electronic Company Limited SOP8 505
RFQ

Part Details for ISL59885ISZ

ISL59885ISZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL59885ISZ Part Data Attributes:

ISL59885ISZ Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL59885ISZ Intersil Corporation Auto-Adjusting Sync Separator for HD and SD Video; SOIC8; Temp Range: -40° to 85°C
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Consumer IC Type SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9022 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm
Supply Current-Max 4 mA
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm

Alternate Parts for ISL59885ISZ

This table gives cross-reference parts and alternative options found for ISL59885ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59885ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL59885IS-T7 Sync Separator IC, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC ISL59885ISZ vs ISL59885IS-T7
ISL59885ISZ-T7 Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel Renesas Electronics Corporation ISL59885ISZ vs ISL59885ISZ-T7
ISL59885IS SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 Intersil Corporation ISL59885ISZ vs ISL59885IS
ISL59885IS-T7 SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 Intersil Corporation ISL59885ISZ vs ISL59885IS-T7
ISL59885ISZ-T13 Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel Renesas Electronics Corporation ISL59885ISZ vs ISL59885ISZ-T13
Part Number Description Manufacturer Compare
BA7062FT1 SYNC SEPARATOR IC, PDSO8, SOP-8 ROHM Semiconductor ISL59885ISZ vs BA7062FT1
ISL59885ISZ-T7R5218 SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 Intersil Corporation ISL59885ISZ vs ISL59885ISZ-T7R5218
ZXFV4583N16TC Sync Separator IC, PDSO8, MS-012AC, SOP-16 Diodes Incorporated ISL59885ISZ vs ZXFV4583N16TC
GS4881-IKA Sync Separator IC, PDSO8, SOIC-8 Gennum Corporation ISL59885ISZ vs GS4881-IKA
GS1881-CTA Sync Separator IC, PDSO8, SOIC-8 Gennum Corporation ISL59885ISZ vs GS1881-CTA
GS4882-CTA Sync Separator IC, PDSO8, SOIC-8 Gennum Corporation ISL59885ISZ vs GS4882-CTA
BA7071FE2 SYNC SEPARATOR IC, PDSO8, SOP-8 ROHM Semiconductor ISL59885ISZ vs BA7071FE2
EL1883ISZ-T13 Sync Separator with Horizontal Output; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL59885ISZ vs EL1883ISZ-T13
LM1881N/NOPB Video Sync Separator 8-PDIP Texas Instruments ISL59885ISZ vs LM1881N/NOPB
GS4881-CKA Sync Separator IC, PDSO8, SOIC-8 Gennum Corporation ISL59885ISZ vs GS4881-CKA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL59885ISZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL59885ISZ by Intersil Corporation

  • Please alert me when ISL59885ISZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL59885ISZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL59885ISZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL59885ISZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL59885ISZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL59885ISZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: