Part Details for ISL58315CRTZ by Intersil Corporation
Overview of ISL58315CRTZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL58315CRTZ-T13 | Renesas Electronics Corporation | High Speed Triple Laser Diode Drivers | |
ISL58315CRTZ-T7 | Renesas Electronics Corporation | High Speed Triple Laser Diode Drivers | |
ISL58315CRTZ | Renesas Electronics Corporation | High Speed Triple Laser Diode Drivers |
Part Details for ISL58315CRTZ
ISL58315CRTZ CAD Models
ISL58315CRTZ Part Data Attributes
|
ISL58315CRTZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL58315CRTZ
Intersil Corporation
High Speed Triple Laser Diode Drivers; TQFN40; Temp Range: 0° to 70°
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 1.8 V OR 3.3 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |