Part Details for ISL5571AIB by Intersil Corporation
Overview of ISL5571AIB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for ISL5571AIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 96 |
|
$3.9516 / $6.4080 | Buy Now | |
|
Rochester Electronics | ISL5571A - Access High Voltage Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 132 |
|
$2.2000 / $2.5800 | Buy Now |
Part Details for ISL5571AIB
ISL5571AIB CAD Models
ISL5571AIB Part Data Attributes
|
ISL5571AIB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL5571AIB
Intersil Corporation
SPECIALTY TELECOM CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL5571AIB
This table gives cross-reference parts and alternative options found for ISL5571AIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL5571AIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL5571AIB-T | SPECIALTY TELECOM CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | ISL5571AIB vs ISL5571AIB-T |
ISL5571AIBZ | Access High Voltage Switch; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | ISL5571AIB vs ISL5571AIBZ |