Part Details for ATTL7581AAE by Broadcom Limited
Overview of ATTL7581AAE by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTL7581AAE
ATTL7581AAE CAD Models
ATTL7581AAE Part Data Attributes
|
ATTL7581AAE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ATTL7581AAE
Broadcom Limited
Telecom Circuit, 1-Func, PDSO16, PLASTIC, SOG-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, SOG-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ATTL7581AAE
This table gives cross-reference parts and alternative options found for ATTL7581AAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTL7581AAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTL7581AAE | Telecom Circuit, 1-Func, PDSO16, PLASTIC, SO-16 | Microsemi Corporation | ATTL7581AAE vs ATTL7581AAE |
ATTL7581BAE | Telecom Circuit, 1-Func, PDSO16, PLASTIC, SO-16 | Microsemi Corporation | ATTL7581AAE vs ATTL7581BAE |
ATTL7581AAE-TR | Telecom Circuit, 1-Func, PDSO16, PLASTIC, SO-16 | Legerity | ATTL7581AAE vs ATTL7581AAE-TR |
ATTL7581BAE-TR | SPECIALTY TELECOM CIRCUIT, PDSO16, PLASTIC, SOG-16 | Avago Technologies | ATTL7581AAE vs ATTL7581BAE-TR |
ATTL7581AAE-TR | Telecom Circuit, 1-Func, PDSO16, PLASTIC, SOG-16 | Broadcom Limited | ATTL7581AAE vs ATTL7581AAE-TR |
ATTL7581BAE-TR | Telecom Circuit, 1-Func, PDSO16, PLASTIC, SO-16 | Microsemi Corporation | ATTL7581AAE vs ATTL7581BAE-TR |
ATTL7581AAE | Telecom Circuit, 1-Func, PDSO16, PLASTIC, SO-16 | Legerity | ATTL7581AAE vs ATTL7581AAE |
ATTL7581AAE-TR | Telecom Circuit, 1-Func, PDSO16, PLASTIC, SO-16 | Microsemi Corporation | ATTL7581AAE vs ATTL7581AAE-TR |
ATTL7581AAE | SPECIALTY TELECOM CIRCUIT, PDSO16, PLASTIC, SOG-16 | Avago Technologies | ATTL7581AAE vs ATTL7581AAE |