-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 18V Pin Electronics Driver/Window Comparator, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K7046
|
Newark | Analog Comparator Full Reel, Comparator Type:General Purpose, No. Of Channels:4Channels, Response Time/Propogation Delay:12Ns, Supply Voltage Range:9V To 18V, Ic Case/Package:Qfn, No. Of Pins:72Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Renesas ISL55100AIRZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7201
|
Newark | Analog Comparator, Comparator Type:General Purpose, No. Of Channels:4Channels, Response Time/Propogation Delay:12Ns, Supply Voltage Range:9V To 18V, Ic Case/Package:Qfn, No. Of Pins:72Pins, Power Supply Type:Single Supply Rohs Compliant: Yes |Renesas ISL55100AIRZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL55100AIRZ-TTR-ND
|
DigiKey | IC COMP DRVR/WINDOW 18V 72-QFN Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.4031 | Buy Now |
DISTI #
ISL55100AIRZ-T
|
Avnet Americas | Driver/Window Comparator 72-Pin QFN EP T/R - Tape and Reel (Alt: ISL55100AIRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$23.3553 / $26.6655 | Buy Now |
DISTI #
968-ISL55100AIRZ-T
|
Mouser Electronics | Analog Comparators W/ANNEAL QD 18V PIN RX/TX 12OHM S TYP RoHS: Compliant | 0 |
|
$23.4000 | Order Now |
DISTI #
ISL55100AIRZ-T
|
Avnet Americas | Driver/Window Comparator 72-Pin QFN EP T/R - Tape and Reel (Alt: ISL55100AIRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$23.3553 / $26.6655 | Buy Now |
DISTI #
ISL55100AIRZ-T
|
Avnet Silica | Driver/Window Comparator 72-Pin QFN EP T/R (Alt: ISL55100AIRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55100AIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55100AIRZ-T
Renesas Electronics Corporation
Quad 18V Pin Electronics Driver/Window Comparator, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 72 | |
Manufacturer Package Code | L72.10X10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-25 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |