Part Details for ISL54056IRUZ-T by Intersil Corporation
Overview of ISL54056IRUZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL54056IRUZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16 | 1135 |
|
$2.3100 / $6.3000 | Buy Now |
|
Rochester Electronics | SPDT, 4 Func, 1 Channel, CMOS, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3800 |
|
$2.9800 / $3.5000 | Buy Now |
Part Details for ISL54056IRUZ-T
ISL54056IRUZ-T CAD Models
ISL54056IRUZ-T Part Data Attributes:
|
ISL54056IRUZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL54056IRUZ-T
Intersil Corporation
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; uTQFN16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | uTQFN | |
Package Description | UTQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 1.8 mm |
Alternate Parts for ISL54056IRUZ-T
This table gives cross-reference parts and alternative options found for ISL54056IRUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL54056IRUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4641EUA+T | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | ISL54056IRUZ-T vs MAX4641EUA+T |
ADG801BRT-500RL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ISL54056IRUZ-T vs ADG801BRT-500RL7 |
ADG759BCP-REEL7 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ISL54056IRUZ-T vs ADG759BCP-REEL7 |
ADG819BRT | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ISL54056IRUZ-T vs ADG819BRT |
ISL5123IBZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; SOIC8, SOT6; Temp Range: See Datasheet | Intersil Corporation | ISL54056IRUZ-T vs ISL5123IBZ |
MAX4641EUA+ | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | ISL54056IRUZ-T vs MAX4641EUA+ |
ISL5122CB-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | ISL54056IRUZ-T vs ISL5122CB-T |
ADG819BRM-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | Analog Devices Inc | ISL54056IRUZ-T vs ADG819BRM-REEL |
ISL5120IB | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | ISL54056IRUZ-T vs ISL5120IB |
ADG658YCP-REEL7 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Multiplexer or Switch | Analog Devices Inc | ISL54056IRUZ-T vs ADG658YCP-REEL7 |