Part Details for ISL4489EIBZ by Intersil Corporation
Overview of ISL4489EIBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL4489EIBZ
ISL4489EIBZ CAD Models
ISL4489EIBZ Part Data Attributes:
|
ISL4489EIBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL4489EIBZ
Intersil Corporation
5V, Full Duplex, 250kbps With Enable, ±15kV ESD Protected, RS-485/RS-422 Transceiver; SOIC14; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for ISL4489EIBZ
This table gives cross-reference parts and alternative options found for ISL4489EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL4489EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3080EEN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, MS-012AB, SOIC-14 | MaxLinear Inc | ISL4489EIBZ vs SP3080EEN/TR |
SP3080EMN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Exar Corporation | ISL4489EIBZ vs SP3080EMN-L/TR |
SP3080EEN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, MS-012AB, SOIC-14 | Exar Corporation | ISL4489EIBZ vs SP3080EEN/TR |
ISL4489EIB-T | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL4489EIBZ vs ISL4489EIB-T |
SP3080EEN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, MS-012AB, SOIC-14 | Exar Corporation | ISL4489EIBZ vs SP3080EEN |
ISL4489EIB | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL4489EIBZ vs ISL4489EIB |