Part Details for ISL43143IR by Renesas Electronics Corporation
Overview of ISL43143IR by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43143IR-T | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches, QFN, /Reel | |
ISL43143IR | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches, QFN, /Tube |
Price & Stock for ISL43143IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL43143IR
|
Avnet Americas | SWITCH 4X SPST 3V N.O. 16LD 4X4 QFN IND - Rail/Tube (Alt: ISL43143IR) RoHS: Not Compliant Min Qty: 697 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 804 Partner Stock |
|
RFQ | |
DISTI #
C1S329800012997
|
Chip1Stop | Analog Switch Quad SPST 16-Pin QFN EP RoHS: Not Compliant pbFree: No | 927 |
|
$1.1200 / $2.5100 | Buy Now |
Part Details for ISL43143IR
ISL43143IR CAD Models
ISL43143IR Part Data Attributes
|
ISL43143IR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43143IR
Renesas Electronics Corporation
Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches, QFN, /Tube
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 71 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 55 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |