-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6262
|
Newark | Ic, line Transceiver, cmos,3 Driver,3 Rcvr, llcc,32Pin, plastic Rohs Compliant: Yes |Renesas ISL4270EIRZ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
84AC6969
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:3Drivers, No. Of Receivers:3Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Qfn, Product Range:- Rohs Compliant: Yes |Renesas ISL4270EIRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $7.2700 | Buy Now |
DISTI #
ISL4270EIRZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
600 In Stock |
|
$3.7814 / $6.9200 | Buy Now |
DISTI #
968-ISL4270EIRZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 3D/3R 15KV SHTDWN 32LD RoHS: Compliant | 600 |
|
$3.8000 / $4.3900 | Buy Now |
|
Future Electronics | ISL4270 Series 500 kbps 5.5 V RS-232 Triple Transceiver - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$3.7300 / $4.3500 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 3/5 32QFN Min Qty: 1 Container: Tube | 600 |
|
$3.7814 / $6.9200 | Buy Now |
DISTI #
ISL4270EIRZ
|
TME | IC: interface, transceiver, RS232, 250kbps, QFN32, 3÷5.5VDC Min Qty: 1 | 0 |
|
$4.7000 / $7.0900 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1282 |
|
RFQ | |
DISTI #
ISL4270EIRZ
|
Avnet Silica | Triple Transmitter/Receiver RS-232 32-Pin QFN EP (Alt: ISL4270EIRZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL4270EIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL4270EIRZ
Renesas Electronics Corporation
QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |